
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a single channel and parallel interface. Offers a 70.9dB Signal-to-Noise Ratio (SNR) with a maximum sampling rate of 80 MS/s. Operates within a voltage range of 500mV to 1V, with a nominal supply current of 122mA and power dissipation of 411mW. Packaged in TSSOP, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9236BRUZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9236BRUZ-80 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 7pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 122mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 411mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9236BRUZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
