
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 20 MSPS sampling rate. Features parallel interface, LFCSP EP package, and 1.35 LSB Integral Nonlinearity (INL). Operates from a 2.25V to 3.6V supply voltage, with a typical 3V operating voltage and 30.5mA supply current. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Analog Devices AD9237BCPZ-20 technical specifications.
| Package/Case | LFCSP EP |
| Data Rate | 20Mbps |
| Integral Nonlinearity (INL) | 1.35LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Current | 30.5mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9237BCPZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
