
12-bit Analog-to-Digital Converter (ADC) with a 40 MSPS data rate. Features differential inputs, a parallel interface, and a unipolar polarity. Offers 1.35 LSB Integral Nonlinearity (INL) and 0.95 LSB Differential Nonlinearity (DNL). Operates from a 3V supply with a maximum power dissipation of 270mW. Packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices AD9237BCPZ-40 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Data Rate | 40Mbps |
| Differential Nonlinearity | 0.95LSB |
| Height | 0.75mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.35LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 66.8dB |
| Supply Current | 45.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9237BCPZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
