
12-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a unipolar, differential input type. Achieves 66.8dB Signal-to-Noise Ratio (SNR) and 1.35LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.6V single supply, with a maximum power dissipation of 270mW. Includes a parallel interface and a matte tin contact plating.
Analog Devices AD9237BCPZRL7-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.95LSB |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.35LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 66.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9237BCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
