
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC32, LEAD FREE, MO-220-VHHD, LFSCP-32, Analog to Digital Converter
Analog Devices AD9237BCPZRL7-65 technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9237BCPZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.