
Dual 12-bit Analog-to-Digital Converter (ADC) offering 20 MSPS sampling rate. Features 2 analog inputs with a unipolar, 3V operating supply voltage range of 2.7V to 3.6V. Achieves 70.4dB Signal-to-Noise Ratio (SNR) and 1.4LSB Integral Nonlinearity (INL). Encased in a 9mm x 9mm x 0.95mm package with tin, matte contact plating. Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9238BCPZ-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 698mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 190mW |
| Power Dissipation | 190mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BCPZ-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
