
Dual 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 40 MSPS. Features 2 analog inputs and a parallel interface. Offers 0.8 LSB DNL and 1.4 LSB INL. Operates from a 3V supply voltage with a maximum power dissipation of 698mW. Includes 70.4dB SNR and a temperature range of -40°C to 85°C.
Analog Devices AD9238BCPZ-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 698mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 360mW |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BCPZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
