
Dual 12-bit Analog-to-Digital Converter (ADC) offering 20 MSPS sampling rate. Features 70.4dB Signal-to-Noise Ratio (SNR), 0.9 LSB Differential Nonlinearity (DNL), and 1.4 LSB Integral Nonlinearity (INL). Operates with a single supply voltage and unipolar polarity, accepting analog inputs between 500mV and 1V. This component boasts a maximum power dissipation of 180mW and operates across a temperature range of -40°C to 85°C. Interface is parallel, and it is RoHS compliant.
Analog Devices AD9238BCPZRL-20 technical specifications.
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 190mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Series | AD9238 |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BCPZRL-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.