
Dual 12-bit Analog-to-Digital Converter (ADC) offering a sampling rate of 40 MSPS. Features 2 analog inputs with a unipolar, single supply configuration. Achieves 70.4dB Signal-to-Noise Ratio (SNR) and exhibits Differential Nonlinearity of 0.8 LSB and Integral Nonlinearity (INL) of 1.4 LSB. Operates within a temperature range of -40°C to 85°C with a maximum power dissipation of 330mW. Utilizes a parallel interface and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9238BCPZRL-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9238BCPZRL-40 technical specifications.
| Differential Nonlinearity | 0.8LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 360mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BCPZRL-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
