
Dual 12-bit Analog-to-Digital Converter (ADC) with a 40 MS/s conversion rate. Features differential inputs, a parallel interface, and a 3V operating supply voltage. Offers 70.4dB Signal-to-Noise Ratio (SNR) and ±1.4 LSB Integral Nonlinearity (INL). Packaged in LQFP with SMD/SMT termination, operating from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9238BSTZ-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9238BSTZ-40 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 40MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.8LSB |
| Height | 1.4mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 698mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 360mW |
| Power Dissipation | 397mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 40MHz |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Current | 110mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BSTZ-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
