
Dual 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 65 MSPS. Features 2 analog inputs and 2 A/D converters, offering 12-bit resolution. Operates with a 3V supply voltage, consuming 640mW power. Integral Nonlinearity (INL) is 1.75 LSB, and Differential Nonlinearity (DNL) is 1 LSB. Housed in an LQFP package with Tin, Matte contact plating, suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9238BSTZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | Parallel |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 698mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 640mW |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Current | 200mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BSTZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
