
Dual 12-bit Analog-to-Digital Converter (ADC) offering 20 MSPS sampling rate. Features 1.4 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity (DNL). Operates from a 3V supply voltage with a maximum power dissipation of 212mW. Includes a parallel interface and a unipolar input polarity. Packaged in LQFP, this component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9238BSTZRL-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9238BSTZRL-20 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 190mW |
| Power Dissipation | 212mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BSTZRL-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
