
Dual 12-bit Analog-to-Digital Converter (ADC) offers 40 MSPS sampling rate with 70.4dB Signal-to-Noise Ratio (SNR). Features 0.8 LSB Differential Nonlinearity and 1.4 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 3.6V supply voltage, with a typical 3V operating voltage. This unipolar ADC utilizes a parallel interface and is housed in an LQFP package with tin-matte contact plating.
Sign in to ask questions about the Analog Devices AD9238BSTZRL-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9238BSTZRL-40 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.8LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 360mW |
| Power Dissipation | 360mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BSTZRL-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
