
Dual 12-bit Analog-to-Digital Converter (ADC) offering sampling rates up to 65 MSPS. Features include 1.75 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL). Operates with a single supply voltage, accepting analog inputs between 500mV and 1V. The device provides a parallel interface and is housed in an LQFP package. Maximum power dissipation is 600mW, with a typical power consumption of 640mW. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9238BSTZRL-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 640mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9238BSTZRL-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
