Quad 12-bit analog-to-digital converter integrates four ADC cores with a high speed serial output interface. The converter supports 170 MSPS, 210 MSPS, and 250 MSPS operation from a 1.8 V supply and provides a 780 MHz full-power analog input bandwidth. Serialized packet outputs include channel-specific information, coded samples, and error correction code, with SPI-controlled power-down, test pattern, header, and pin-function features. The device is specified for −40 °C to +85 °C operation in a Pb-free, RoHS-compliant 72-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9239 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ADC channels | 4 |
| Resolution | 12bit |
| Maximum sample rate | 250MSPS |
| Supported sample rates | 170, 210, 250MSPS |
| Supply voltage | 1.8V |
| Full-power analog bandwidth | 780MHz |
| Input voltage range | 1.25, adjustable up to 1.5V p-p |
| SNR | 65 typ at AIN = 85 MHz, 250 MSPSdBFS |
| SFDR | 77 typ at AIN = 85 MHz, 250 MSPSdBc |
| Differential nonlinearity | ±0.3 typLSB |
| Integral nonlinearity | ±0.7 typLSB |
| Power dissipation per channel | 380 at 250 MSPSmW |
| Channel-to-channel crosstalk | −95dB |
| Output interface | Coded serial digital outputs with ECC per channel |
| Control interface | Serial port interface |
| Operating temperature range | −40 to +85°C |
| Package | Pb-free/RoHS-compliant 72-lead LFCSP |
| RoHS | Pb-free/RoHS-compliant |
Download the complete datasheet for Analog Devices AD9239 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD9239
Quick start guide for testing the AD9239 evaluation board with the HSC-ADC-EVALCZ FIFO_GX data capture kit using VisualAnalog and SPI Controller software.