
Quad 12-bit analog-to-digital converter (ADC) with serial output, offering sampling rates up to 210 MSPS. Features include 1.3 LSB integral nonlinearity and 0.6 LSB differential nonlinearity. Operates from a 1.8V supply voltage with a nominal current draw of 610mA. Supports SPI interface and has a maximum input voltage of 1.25V. Packaged in a 168-lead tray with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9239BCPZ-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 2pF |
| Integral Nonlinearity (INL) | 1.3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.526W |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 610mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 168 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 1.298W |
| Power Dissipation | 1.298W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 64.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9239BCPZ-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
