
Analog Devices AD9241AS technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.7LSB |
| Integral Nonlinearity (INL) | 2.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9241AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.