
14-bit, 1.25 MSPS monolithic Analog-to-Digital Converter (ADC) featuring a parallel interface. Offers 79dB Signal-to-Noise Ratio (SNR) with 0.7LSB Differential Nonlinearity (DNL) and 2.5LSB Integral Nonlinearity (INL). Operates with a 5V supply voltage, consuming 60mW of power. Housed in a QFP package, this unipolar ADC supports input voltages from 1V to 2.5V and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9241ASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9241ASZ technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 0.7LSB |
| Height | 2mm |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Current | 10mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9241ASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
