
14-bit, 1.25 MSPS monolithic analog-to-digital converter (ADC) featuring a parallel interface. Achieves 0.7 LSB differential nonlinearity and 2.5 LSB integral nonlinearity. Offers a signal-to-noise ratio of 79 dB. Operates with a unipolar input range from 1V to 2.5V. Housed in a QFP package, this component consumes 60mW of power.
Analog Devices AD9241ASZRL technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 0.7LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 85mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9241ASZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
