Analog Devices AD9243ASRL technical specifications.
| Integral Nonlinearity (INL) | 2.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 145mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 3MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9243ASRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.