
14-bit, 3 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1 LSB Differential Nonlinearity and 2.5 LSB Integral Nonlinearity. Operates from a 4.75V to 5.25V supply, consuming 110mW typical power. Offers a 1V to 2.5V input voltage range and 80dB Signal-to-Noise Ratio. Packaged in a QFP for surface mounting, with dimensions of 10mm x 10mm x 2mm.
Sign in to ask questions about the Analog Devices AD9243ASZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9243ASZ technical specifications.
| Package/Case | QFP |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 110mW |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 80dB |
| Supply Current | 20mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9243ASZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
