
14-bit, 40 MSPS IF sampling analog-to-digital converter featuring a parallel interface. This unipolar device offers a 75.3dB signal-to-noise ratio and 4 LSB integral nonlinearity. Operating from a 5V supply, it has a maximum power dissipation of 640mW and a supply current of 64mA. The differential input type supports a voltage range of 1V to 2V. Packaged in LQFP with dimensions of 7mm x 7mm x 1.4mm, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9244BSTZ-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9244BSTZ-40 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Height | 1.4mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 640mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 75.3dB |
| Supply Current | 64mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9244BSTZ-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
