
14-bit, 65 MSPS IF sampling analog-to-digital converter featuring a parallel interface. Offers 1 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply with a typical 5V operating voltage, consuming 109mA supply current. Maximum power dissipation is 640mW. Housed in a 7mm x 7mm x 1.4mm LQFP package with tin, matte contact plating.
Analog Devices AD9244BSTZ-65 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.4mm |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74.8dB |
| Supply Current | 109mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9244BSTZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
