
14-bit, 40 MSPS IF sampling analog-to-digital converter featuring a parallel interface. This unipolar device offers a 75.3dB signal-to-noise ratio and a ±4 LSB integral nonlinearity. Designed for differential inputs with a 1V to 2V range, it operates across a -40°C to 85°C temperature range and dissipates a maximum of 300mW. The component is provided in LQFP packaging, tape and reel, and is RoHS compliant.
Analog Devices AD9244BSTZRL-40 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 75.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9244BSTZRL-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
