The analog-to-digital converter provides 14-bit conversion at selectable 20 MSPS, 40 MSPS, 65 MSPS, and 80 MSPS speeds from a single 2.7 V to 3.6 V supply. It uses a differential pipelined architecture with sample-and-hold circuitry, an on-chip voltage reference, and output error correction logic. The device supports straight binary or twos complement digital output formats and includes an out-of-range indicator. It is specified for the industrial temperature range from -40°C to +85°C in a 32-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | Analog-to-Digital Converter |
| Resolution | 14bit |
| Sample Rates | 20, 40, 65, 80MSPS |
| Maximum Sample Rate | 80MSPS |
| Supply Voltage Range | 2.7 to 3.6V |
| Power Dissipation at 80 MSPS | 366mW |
| Power Dissipation at 65 MSPS | 300mW |
| Power Dissipation at 40 MSPS | 165mW |
| Power Dissipation at 20 MSPS | 90mW |
| SNR to Nyquist at 80 MSPS | 72.7dBc |
| SFDR to Nyquist at 80 MSPS | 83.0dBc |
| Analog Input Bandwidth | 500MHz |
| Input Type | Differential, configurable for single-ended operation |
| DNL at 80 MSPS | ±0.5LSB |
| Clock Input | Single-ended |
| Digital Output Formats | Straight binary or twos complement |
| Operating Temperature Range | -40 to +85°C |
| Package Pins | 32 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD9245
Characterizes the input impedance of switched-capacitor ADCs like the AD9236 and provides methods for designing optimized interfaces using network analyzer measurements.