
14-bit Analog-to-Digital Converter (ADC) with a sampling rate of up to 80 MSPS. Features a parallel interface, 1 LSB differential nonlinearity, and 5.55 LSB integral nonlinearity. Operates from a 2.7V to 3.6V supply with a typical 3V operating voltage. Offers a signal-to-noise ratio of 73.1 dB. Housed in a compact LFCSP EP package with dimensions of 5.1mm x 5.1mm x 0.75mm.
Sign in to ask questions about the Analog Devices AD9245BCPZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9245BCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 5.55LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 414mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 414mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 73.1dB |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9245BCPZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
