
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a maximum sampling rate of 80 MS/s. Features a parallel interface, 3.1 LSB Integral Nonlinearity (INL), and 1 LSB Differential Nonlinearity (DNL). Operates from a 3V single supply voltage, with a maximum dissipation of 414mW. Contact plating is Tin, Matte, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9245BCPZRL7-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9245BCPZRL7-20 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 20MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 3.1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 414mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9245BCPZRL7-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
