
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 65 MS/s. Features a parallel interface, unipolar polarity, and a single supply voltage of 3V, with a maximum operating voltage of 3.6V and minimum of 2.7V. Offers a Signal-to-Noise Ratio (SNR) of 73.1dB, Differential Nonlinearity (DNL) of 1 LSB, and Integral Nonlinearity (INL) of 5.55 LSB. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 414mW. Packaged in tape and reel with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9245BCPZRL7-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9245BCPZRL7-65 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 65MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 5.55LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 414mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | AD9245 |
| Signal to Noise Ratio (SNR) | 73.1dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9245BCPZRL7-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.