
14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a unipolar input and parallel interface. This single-channel device offers a 73.3dB Signal-to-Noise Ratio (SNR) and ±1 LSB Differential Nonlinearity. Operating from a 3V single supply, it supports a voltage range of 2.7V to 3.6V with a maximum power dissipation of 414mW. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9245BCPZRL7-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9245BCPZRL7-80 technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 80MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 5.15LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 414mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 73.3dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9245BCPZRL7-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
