Analog Devices AD9246-125EBZ technical specifications.
| Package/Case | 125 |
| Interface | Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Packaging | Box |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9246-125EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.