
Dual 14-bit analog-to-digital converter (ADC) with a 20 MSPS sampling rate. Features include 1 LSB Differential Nonlinearity, 4.5 LSB Integral Nonlinearity, and 73.7 dB Signal-to-Noise Ratio. Operates from a 2.7V to 3.6V supply voltage with a typical 3V operating voltage. Offers a parallel interface with TTL output. Encased in a 9mm x 9mm package with tin, matte contact plating.
Analog Devices AD9248BCPZ-20 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 73.7dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9248BCPZ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
