
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 65 MSPS. Features 2 analog inputs and 2 converters, offering a 14-bit resolution. Achieves 1 LSB differential nonlinearity and 4.5 LSB integral nonlinearity. Operates with a single supply and provides a parallel interface with TTL output. Rated for -40°C to 85°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9248BCPZRL-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 73.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9248BCPZRL-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
