The AD9248BST-65EBZ is a dual 14-bit analog-to-digital converter with two channels and a sampling rate of 20 MSPS. It has an input capacitance of 7 pF and operates at a maximum input voltage of 2 V. The device is packaged in a box and has a lead-free status, but it contains lead. It is rated to operate between -40°C and 85°C.
Analog Devices AD9248BST-65EBZ technical specifications.
| Input Capacitance | 7pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Packaging | Box |
| Resolution | 14b |
| Sampling Rate | 20000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9248BST-65EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.