
Dual 14-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and TTL output. This unipolar device offers a 73.7dB Signal-to-Noise Ratio (SNR) and 4.5LSB Integral Nonlinearity (INL). Operating from a 2.7V to 3.6V supply, it has a maximum power dissipation of 700mW. Packaged in an LQFP with SMD/SMT termination, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9248BSTZ-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9248BSTZ-40 technical specifications.
| Package/Case | LQFP |
| Data Rate | 40Mbps |
| Differential Nonlinearity | 1LSB |
| Height | 1.45mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 73.7dB |
| Supply Current | 110mA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9248BSTZ-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
