
Dual 14-bit analog-to-digital converter (ADC) with a sampling rate of 40 MSPS. Features 2 channels, 14-bit resolution, and a parallel interface. Offers 73.7dB Signal-to-Noise Ratio (SNR) and 4.5 LSB Integral Nonlinearity (INL). Operates on a single supply voltage with a maximum power dissipation of 330mW. Packaged in LQFP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD9248BSTZRL-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9248BSTZRL-40 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Series | AD9248 |
| Signal to Noise Ratio (SNR) | 73.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9248BSTZRL-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.