
14-Bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring 16 input channels. This serial LVDS output device operates with a nominal 1.8V supply voltage and accepts analog input signals from -2V to +2V. The industrial temperature grade component is housed in a 144-terminal S-PBGA package with dimensions of 10mm x 10mm, supporting operation from -40°C to +85°C.
Sign in to ask questions about the Analog Devices AD9249BBCZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9249BBCZ-65 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991.C.3 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9249BBCZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.