Analog Devices AD9250-FMC-250EBZ technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Series | AD9250 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9250-FMC-250EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.