
Dual 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of up to 250 MS/s. Features JESD204B interface, SPI communication, and differential inputs. Achieves 72.5dB Signal to Noise Ratio (SNR) and linearity specifications of 0.75 LSB DNL and 2.1 LSB INL. Operates from a 1.7V to 1.9V supply voltage with a typical current draw of 233mA. Packaged in an LFCSP EP for surface mounting, with dimensions of 7.1mm x 7.1mm x 0.75mm.
Sign in to ask questions about the Analog Devices AD9250BCPZ-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9250BCPZ-170 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.75LSB |
| Height | 0.75mm |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 233mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Dissipation | 607mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Current | 233mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9250BCPZ-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
