
Dual 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of up to 250 MS/s. Features differential inputs with 2.5pF input capacitance and a maximum input voltage of 2V. Offers excellent linearity with Integral Nonlinearity (INL) of 2.1 LSB and Differential Nonlinearity (DNL) of 0.75 LSB, alongside a Signal-to-Noise Ratio (SNR) of 72.5 dB. Operates from a 1.7V to 1.9V supply voltage with a nominal supply current of 233mA. This surface mount component is packaged on tape and reel, with tin, matte contact plating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9250BCPZRL7-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9250BCPZRL7-170 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 2.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 233mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 233mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 607mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9250BCPZRL7-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
