
Dual 14-bit analog-to-digital converter with a sampling rate of 65 MSPS. Features differential inputs with a voltage range of 500mV to 1V, and a 1.8V operating supply voltage. Achieves 74.7dB Signal to Noise Ratio (SNR) and 0.75 LSB Differential Nonlinearity (DNL). Interface options include SPI, Serial, and Parallel. Packaged in a 9mm x 9mm x 0.95mm profile with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9251BCPZ-65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9251BCPZ-65 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Height | 0.95mm |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 74.7dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9251BCPZ-65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
