
Dual 14-bit analog-to-digital converter (ADC) with selectable sampling rates up to 80 MSPS. Features differential inputs, 74.7dB signal-to-noise ratio, and low integral nonlinearity of 2.5 LSB. Operates from a 1.8V supply with a maximum power dissipation of 173mW. Interface options include SPI, Serial, and Parallel. Packaged in LFCSP EP with dimensions of 9mm x 8.75mm x 0.95mm.
Analog Devices AD9251BCPZ-80 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.7LSB |
| Height | 0.95mm |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 173mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 73mW |
| Power Dissipation | 209mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 74.7dB |
| Supply Current | 80.5mA |
| Width | 8.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9251BCPZ-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
