
Dual 14-bit analog-to-digital converter (ADC) with selectable sampling rates up to 40 MSPS. Features differential inputs with a voltage range of 500mV to 1V, and a low input capacitance of 6pF. Achieves excellent linearity with Integral Nonlinearity (INL) of 1.75 LSB and Differential Nonlinearity (DNL) of 0.6 LSB. Operates from a 1.8V supply, consuming a maximum of 105.5mW. Supports SPI and serial/parallel interfaces, with tin-matte contact plating.
Analog Devices AD9251BCPZRL7-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 6pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 74.7dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9251BCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
