
Octal, 14-bit, 50 MSPS Analog-to-Digital Converter (ADC) featuring a serial LVDS interface and unipolar input. This integrated circuit offers 8 analog inputs with a maximum input voltage of 1V and a minimum input voltage of 1V. Key performance specifications include Integral Nonlinearity (INL) of 4 LSB, Differential Nonlinearity (DNL) of 1 LSB, and a Signal-to-Noise Ratio (SNR) of 73.2 dB. Operating at 1.8V, the device has a maximum power dissipation of 748mW and a supply current of 360mA. The component is housed in an LFCSP EP package with dimensions of 9mm (length) x 9mm (width) x 0.95mm (height), operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9252ABCPZ-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9252ABCPZ-50 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 1LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 748mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 748mW |
| Power Dissipation | 748mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Current | 360mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9252ABCPZ-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
