
Octal, 14-bit Analog-to-Digital Converter (ADC) with a 50 MSPS sampling rate. Features differential inputs, LVDS interface, and 8 channels. Offers 1 LSB Differential Nonlinearity and 4 LSB Integral Nonlinearity. Operates from a 1.8V supply voltage with a maximum power dissipation of 773mW. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD9252ABCPZRL7-50 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 773mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 748mW |
| Power Dissipation | 748mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9252ABCPZRL7-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
