IC 8-CH 14-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9252BCPZ-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 773mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Operating Supply Voltage | 1.8V |
| Polarity | Unipolar |
| Power Dissipation | 748mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 50MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9252BCPZ-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
