
The AD9253-125EBZ is a 14-bit 4-channel analog-to-digital converter evaluation kit from Analog Devices. It operates at a sampling rate of 125 MSPS and has an input capacitance of 3.5 pF. The kit is packaged in a 125-pin package and is designed for use with serial, SPI, and LVDS interfaces. It has a nominal supply current of 194 mA and an operating supply voltage of 1.9 V. The kit is not Reach SVHC compliant and contains lead. It is suitable for use in temperatures ranging from -40°C to 85°C.
Analog Devices AD9253-125EBZ technical specifications.
| Package/Case | 125 |
| Evaluation Kit | Yes |
| Input Capacitance | 3.5pF |
| Interface | Serial, SPI, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 194mA |
| Number of A/D Converters | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253-125EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
