
Quad 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 125 MSPS. Features differential inputs with a maximum input voltage of 1V and an input capacitance of 3.5pF. Offers an LVDS interface and a resolution of 14 bits. Operates at 1.8V supply voltage with a maximum power dissipation of 457mW. Integral Nonlinearity is 4 LSB, and Differential Nonlinearity is -1 LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9253BCPZ-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 0.75mm |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Current | 183mA |
| Supply Type | Analog, Digital |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253BCPZ-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
