
Quad 14-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80 MSPS. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Offers 4 channels with a resolution of 14 bits and a Signal-to-Noise Ratio (SNR) of 75.4dB. Housed in an LFCSP EP package with tin, matte contact plating. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9253BCPZ-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 0.75mm |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Current | 131mA |
| Supply Type | Analog, Digital |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253BCPZ-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
