
Quad 14-bit analog-to-digital converter (ADC) with selectable sampling rates up to 105 MSPS. Features differential inputs, LVDS interface, and a 1.8V operating supply voltage. Achieves 75.4dB Signal to Noise Ratio (SNR) with Integral Nonlinearity (INL) of 4 LSB and Differential Nonlinearity (DNL) of -1 LSB. Operates across a -40°C to 85°C temperature range. Packaged in tape and reel with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9253BCPZRL7-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 481mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 194mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253BCPZRL7-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
