
Quad 14-bit analog-to-digital converter (ADC) offering sampling rates up to 125 MSPS. Features differential inputs with a maximum input voltage of 1V and a low input capacitance of 3.5pF. Achieves excellent linearity with Integral Nonlinearity (INL) of 4LSB and Differential Nonlinearity (DNL) of -1LSB. Operates from a 1.8V supply with a nominal supply current of 194mA. Serial LVDS interface ensures high-speed data transfer. Packaged in tape and reel with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9253BCPZRL7-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 194mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Operating Supply Current | 194mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 75.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9253BCPZRL7-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
